Low

AVAGO TECHNOLOGIES  ASMT-AB00-NMP01  LED, BLUE, 1.83W, 18LM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 3.2V
  • LED Color: Blue
  • LED Mounting: SMD
  • Luminous Flux @ Max: 30.6lm
  • Luminous Flux @ Test: 18lm
  • Luminous Intensity @ Test: -
  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 2
  • Operating Temperature Max: 120°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1.83W
  • SVHC: No SVHC (20-Jun-2013)
  • Series: AVEON
  • Viewing Angle: 140°
  • Wavelength Typ: 460nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1320
  •  130/1302

Availability

Availability:  358


  • 358 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.56

Buy

Price

Quantity List Price
1 - 9 $4.56
10 - 24 $3.80
25 - 99 $3.18
100 - 249 $2.76
250 - 499 $2.42
500+ $2.21
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
83R0292
ASMT-AB00-NMP01

ASMT-AB00-NMP01

AVAGO TECHNOLOGIES

LED, HIGH BRIGHTNESS, BLUE 1.75W, 30.6LM, FULL REEL

LED, HIGH BRIGHTNESS, BLUE 1.75W, 30.6LM, FULL REEL; Series:AVEON; LED Color:Blue; Luminous Intensity @ Test:-; Luminous Flux @ Test:30.6lm; Wavelength Typ:470nm; Luminous Flux @ Max:30.6lm; Forward Current @ Test:350mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1+ $1.69

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought