Low

TEXAS INSTRUMENTS  OPA552PA  IC, OP-AMP, 12MHZ, 24V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 12MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: High Current
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 24V/µs
  • Supply Voltage Range: ± 4V to ± 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/120
  •  130/134

Availability

Availability:  120


  • 120 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.77

Buy

Price

Quantity List Price
1 - 9 $4.77
10 - 24 $4.25
25 - 49 $3.84
50 - 99 $3.66
100 - 249 $3.50
250 - 499 $3.15
500 - 999 $2.56
1000+ $2.25