Low

HONEYWELL S&C / CLAROSTAT  53C22K  POT, COND PLASTIC, 2KOHM, 10%, 2W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 2W
  • Resistance Tolerance: ± 10%
  • SVHC: No SVHC (16-Dec-2013)
  • Shaft Diameter: 6.35mm
  • Shaft Length: 15.88mm
  • Track Resistance: 2kohm
  • Track Taper: Linear
  • Voltage Rating: 500V

Availability

Availability:  70


  • 70 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.37

Buy

Price

Quantity List Price
1 - 9 $8.37
10 - 24 $8.10
25 - 49 $7.74
50 - 99 $7.04
100+ $6.65