Low

MICRO CRYSTAL  MS1V-T1K 32.768KHZ +-20PPM 6PF  CRYSTAL, SMD, MET, 32.768KHZ 6.0

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICRO CRYSTAL
  • Newark Part No.: 94M8460
  • Manufacturer Part No MS1V-T1K 32.768KHZ +-20PPM 6PF

Product Information


  • Crystal Case Type: 2mm x 6mm
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 6pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  2,503

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.50

Buy

Price

Quantity List Price
1 - 99 $1.50
100 - 249 $1.35
250 - 499 $1.22
500 - 999 $1.10
1000+ $1.02