Low

MERSEN / FERRAZ SHAWMUT  24202-G  FUSE HOLDER, 10 X 38MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Fuse Current: 32A
  • Fuse Holder Type: Semiconductor Fuse Holder
  • Fuse Size Held: 10.3mm x 38.1mm
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10mm x 38mm
  • Holder Terminals: Screw
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: MSC10
  • Voltage Rating VAC: 690V
  • Voltage Rating VDC: 690V

Availability

Availability:  390


  • 390 in stock for same day shipping
 
Check stock and lead times
  • 43 Further stock expected to ship on Nov 25, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.46

Buy

Price

Quantity List Price
1 - 49 $4.46
50 - 99 $4.02
100 - 249 $3.70
250 - 499 $3.41
500+ $3.19

Legislation and Environmental


  • Weight (kg): 135
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Q216674 is discontinued & this is replaced by T305020K - MODULOSTAR CMS10 1P.
Sorry we are not stocking this replaced product.

Please refer the below link for the datasheet.
http://ep.mersen.com/etech_catalog/pdf/DS-LACYCS10-01-0311.pdf
Also find the attached image for the approvals info.
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
08WX5638
M215659

M215659

MERSEN / FERRAZ SHAWMUT

FUSE HOLDER, DIN MOUNTING

FUSE HOLDER, DIN MOUNTING; Voltage Rating V DC:690V; Voltage Rating V AC:690V; Fuse Current:32A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Screw; No. of Fuses:3; Fuse Size Held:13/32" x 1-1/2", 10mm x 38mm, 5AG; Fuse

  Write a Review | Ask a Question

19

1+ $15.40 50+ $13.91 100+ $12.81 250+ $11.80 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought