Low

MOLEX  39-00-0060  CONTACT, SOCKET, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 13H6353
  • Manufacturer Part No 39-00-0060

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: 5557, 42474 Receptacle Housings
  • SVHC: To Be Advised
  • Series: Mini-Fit
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/895

Availability

Availability:  41,092


  • 41,092 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.213

Buy

Price

Quantity List Price
1 - 99 $0.213
100 - 499 $0.158
500 - 999 $0.123
1000 - 1999 $0.12
2000 - 4999 $0.102
5000+ $0.091
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
02H5650
39-00-0059

39-00-0059

MOLEX

CONTACT, FEMALE, 24-18AWG, CRIMP

CONTACT, FEMALE, 24-18AWG, CRIMP; Series:Mini-Fit; For Use With:Mini-Fit Jr Receptacle Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

43,512

1+ $0.172 10+ $0.165 25+ $0.122 50+ $0.105 more…

Buy
  • 43,512 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought