Low

AAVID THERMALLOY  766203B04000  LED HEAT SINK EXTRUSION, 1.79°C/W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AAVID THERMALLOY
  • Newark Part No.: 93H1727
  • Manufacturer Part No 766203B04000

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.25"
  • External Height - Metric: 31.75mm
  • External Length - Imperial: 4"
  • External Length - Metric: 101.6mm
  • External Width - Imperial: 4"
  • External Width - Metric: 101.6mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: LED
  • SVHC: To Be Advised
  • Thermal Resistance: 1.79°C/W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2390
  •  130/2390

Availability

Availability:  22


  • 22 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.55

Buy

Price

Quantity List Price
1 - 9 $22.55
10 - 99 $20.22
100 - 499 $15.81
500 - 999 $13.57
1000 - 4999 $12.48
5000+ $11.41
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
26R1618
766203B04000G

766203B04000G

AAVID THERMALLOY

LED HEAT SINK EXTRUSION

LED HEAT SINK EXTRUSION ; Packages Cooled:LED; Thermal Resistance:1.79°C/W; External Height - Imperial:1.25"; External Height - Metric:31.75mm; External Width - Imperial:4"; External Width - Metric:101.6mm; Color:Black; Length:4" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

79

1+ $13.27 Promotional price 10+ $13.27 Promotional price 100+ $11.37 Promotional price 500+ $11.37 Promotional price more…

Buy
  • 79 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought