Low

WAGO  284-681  TERMINAL BLOCK, DIN RAIL, 3POS, 24-8AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAGO
  • Newark Part No.: 94H6988
  • Manufacturer Part No 284-681

Product Information


  • Approvals / Standards: -
  • Connector Mounting: DIN Rail
  • Connector Type: DIN Terminal Block
  • Contact Material: -
  • Contact Plating: -
  • No. of Contacts: 3
  • Pitch Spacing: -
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 280
  • Wire Size AWG Max: 8AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1070

Availability

Availability:  248


  • 248 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 20 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.04

Buy

Price

Quantity List Price
1 - 24 $8.04
25 - 99 $7.61
100 - 249 $7.14
250 - 499 $6.72
500+ $6.25
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
(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

Product 3D Model

Details: 
My company have been ordering the above part - WAGO - 284-681 - TERMINAL BLOCK, DIN RAIL, 3POS, 24-8AWG to use within our products. I need 3D Model for the it to do Power Assembly Console layout. Can you help?
3 years, 4 months ago
by
LumaSenseVIN
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
09R2838
56.710.5055.0

56.710.5055.0

WIELAND ELECTRIC

TERMINAL BLOCK, DIN RAIL, 3POS, 16-6AWG

TERMINAL BLOCK, DIN RAIL, 3POS, 16-6AWG; Connector Type:DIN Terminal Block; Series:WKFN 10; Connector Mounting:DIN Rail; Pitch Spacing:10mm; No. of Contacts:3; Wire Size AWG Min:16AWG; Wire Size AWG Max:6AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $5.87 100+ $5.34 500+ $4.79 1000+ $4.11

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought