Low

FTDI  FT232RL  IC, USB UART INTERFACE, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 91K9918
  • Manufacturer Part No FT232RL

Product Information


  • Bridge Type: USB to UART
  • Interface Case Style: SSOP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.25V, 3.3V to 5.25V

Availability

Availability:  27,352


  • 27,352 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.79

Buy

Price

Quantity List Price
1 - 49 $7.79
50 - 99 $7.03
100 - 249 $6.46
250 - 499 $5.96
500+ $5.58