Low

MULTICORE (SOLDER)  D96SCF192. 2METRE  SOLDER WIRE, , 1MM X 2M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: 0.039"
  • External Diameter - Metric: 1mm
  • Melting Temperature: 217°C
  • SVHC: To Be Advised
  • Solder Alloy: 95.5, 3.5, 0.7 Sn, Ag, Cu
  • Solder Gauge AWG: -
  • Weight: -

Availability

Availability:  16


  • 16 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.73

Buy

Price

Quantity List Price
1 - 99 $2.73
100 - 249 $2.47
250 - 499 $2.26
500 - 999 $2.09
1000+ $1.96
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
13J8886
D96SCF192

D96SCF192

MULTICORE (SOLDER)

SOLDER WIRE, 105,95.5 / 3.5 / 0.7 Sn / Ag / Cu

SOLDER WIRE, 105,95.5 / 3.5 / 0.7 Sn / Ag / Cu; External Diameter - Metric:1mm; External Diameter - Imperial:0.039"; Solder Gauge AWG:19AWG; Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $64.48 25+ $61.41 50+ $58.59 100+ $56.80 more…

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought