Low

ROTH ELEKTRONIK  RE933-01  ADAPTOR, SMD, TSSOP-8, 0.65MM

ROTH ELEKTRONIK-RE933-01-ADAPTOR, SMD, TSSOP-8, 0.65MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1651
  • Manufacturer Part No RE933-01

Product Information


  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: SMD Device Adapter
  • External Height: 9mm
  • External Width: 23.5mm
  • Hole Diameter: 1mm
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.46

Buy

Price

Quantity List Price
1 - 49 $14.46
50 - 99 $13.06
100 - 249 $12.03
250 - 499 $11.08
500 - 999999999 $10.36