Low

ROTH ELEKTRONIK  RE932-05  ADAPTOR, SMD, SO-16W, 1.27MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1645
  • Manufacturer Part No RE932-05

Product Information


  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: SMD Device Adapter
  • External Height: 13.5mm
  • External Width: 25.5mm
  • Hole Diameter: 1mm
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  17

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.43

Buy

Price

Quantity List Price
1 - 49 $10.43
50 - 99 $9.42
100 - 249 $8.67
250 - 499 $7.99
500+ $7.47