Low

NXP  LPC1227FBD64/301,1  MCU, 32BIT, CORTEX-M0, 45MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 24T8432
  • Manufacturer Part No LPC1227FBD64/301,1

Product Information


  • Architecture: ARM Cortex-M0
  • CPU Speed: 45MHz
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 55
  • No. of Pins: 64
  • No. of Timers: 4
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, ACMP, CRC, DMA, POR, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  28

(Available until stock is exhausted)


  • 28 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.77

Buy

Price

Quantity List Price Your Price
1 - 9 $5.57 Promotional price $2.77
10 - 24 $4.98 Promotional price $2.77
25 - 99 $4.48 Promotional price $2.77
100 - 249 $4.09 Promotional price $2.77
250 - 499 $3.69 Promotional price $2.77
500 - 999 $3.33 Promotional price $2.77
1000 - 2499 $2.79 Promotional price $2.77
2500 - 999999999 $2.56 Promotional price $2.56
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26T2740
LPC1227FBD64/301
CAD CadSoft_EAGLE Technical Data Sheet}  

LPC1227FBD64/301

NXP

MCU, 32BIT, CORTEX-M0, 30MHZ, LQFP-64

MCU, 32BIT, CORTEX-M0, 30MHZ, LQFP-64; Architecture:ARM Cortex-M0; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:30MHz; No. of I/O's:55; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:I2C, SPI, UART; Supply ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

26

1+ $5.56 10+ $4.97 25+ $4.47 100+ $4.08 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 20 weeks

Associated Products


Customers Also Bought