Low

TXC  8Y-30.000MAAJ-T  CRYSTAL, 30MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 24T5742
  • Manufacturer Part No 8Y-30.000MAAJ-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 30MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Availability

Availability:  980

(Available until stock is exhausted)


  • 980 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.765

Buy

Price

Quantity List Price Your Price
1 - 9 $2.70 Promotional price $0.765
10 - 49 $2.47 Promotional price $0.765
50 - 99 $2.17 Promotional price $0.765
100 - 499 $1.71 Promotional price $0.765
500 - 999 $1.45 Promotional price $0.765
1000 - 2999 $1.14 Promotional price $0.765
3000 - 999999999 $1.03 Promotional price $0.765