Low

MOLEX  43031-0011  CONTACT, SOCKET, 30-26AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 92C2957
  • Manufacturer Part No 43031-0011

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Micro-Fit 3.0 Plug Housings
  • SVHC: To Be Advised
  • Series: Micro-Fit 3.0
  • Wire Size AWG Max: 26AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  13,748


  • 13,748 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.236

Buy

Price

Quantity List Price
1 - 99 $0.236
100 - 499 $0.14
500 - 999 $0.114
1000 - 4999 $0.097
5000 - 9999 $0.092
10000 - 24999 $0.088
25000+ $0.086
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp pin contacts (part number 43031-0011)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool to crimp these contacts is 63819-0000 from Molex.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
90C0515
43031-0005

43031-0005

MOLEX

CONTACT, PIN, 30-26AWG, CRIMP

CONTACT, PIN, 30-26AWG, CRIMP; Series:Micro-Fit 3.0; For Use With:43020, 43640, 44300 Series Plug Housing Connectors; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Crimp ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

7,258

1+ $0.188 10+ $0.18 25+ $0.154 50+ $0.135 more…

Buy
  • 7,258 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought