Low

MULTICOMP  MCRE000040  RESISTOR, CARBON FILM, 125MW, 1K8

MULTICOMP-MCRE000040-RESISTOR, CARBON FILM, 125MW, 1K8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 24R6894
  • Manufacturer Part No MCRE000040

Product Information


  • Power Rating: 125mW
  • Product Range: MULTICOMP - MCRE Series
  • Resistance: 1.8kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: -4500ppm/°C to 0ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

Availability

Availability:  2,500

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.007

Buy

Price

Quantity List Price Your Price
1 - 249 $0.008 Promotional price $0.007
250 - 499 $0.006 Promotional price $0.006
500 - 999 $0.006 Promotional price $0.006
1000 - 4999 $0.005 Promotional price $0.005
5000+ $0.005 Promotional price $0.005
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
38K0346
MCF 0.25W 1K8

MCF 0.25W 1K8

MULTICOMP

RESISTOR, CARBON FILM, 1.8KOHM, 250mW, 5%

RESISTOR, CARBON FILM, 1.8KOHM, 250mW, 5%; Product Range:MULTICOMP - MCF Series; Resistance:1.8kohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,776

1+ $0.018 Promotional price 25+ $0.016 Promotional price 50+ $0.014 Promotional price 100+ $0.013 Promotional price more…

Buy
  • 3,776 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Customers Also Bought