Low

BIVAR  SM0805URC  LED, RED, 1.2MM X 1.4MM, 40MCD, 660NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BIVAR
  • Newark Part No.: 20K3109
  • Manufacturer Part No SM0805URC

Product Information


  • Bulb Size: 1.2mm x 1.4mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 40mcd
  • MSL: MSL 4 - 72 hours
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 140°
  • Wavelength Typ: 660nm

Availability

Availability:  1,532


  • 1,532 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.404

Buy

Price

Quantity List Price
1 - 9 $0.404
10 - 49 $0.358
50 - 99 $0.332
100 - 249 $0.319
250 - 499 $0.29
500 - 999 $0.261
1000 - 2999 $0.238
3000+ $0.217
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
22M3026
5988110107F

5988110107F

DIALIGHT

LED, RED, 1.25MM X 1.4MM, 40MCD, 642NM, FULL REEL

LED, RED, 1.25MM X 1.4MM, 40MCD, 642NM, FULL REEL; Bulb Size:1.25mm x 1.4mm; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40,000

4000+ $0.064 8000+ $0.057 12000+ $0.05

Buy
  • 40,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
75R0581
5988110107F

5988110107F

DIALIGHT

LED, RED, 1.25MM X 1.4MM, 40MCD, 642NM

LED, RED, 1.25MM X 1.4MM, 40MCD, 642NM; Bulb Size:1.25mm x 1.4mm; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; LED Type:Standard;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,867

1+ $0.11 25+ $0.084 100+ $0.069 250+ $0.06 more…

Buy
  • 3,867 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
71R7337
598-8110-107F

598-8110-107F

DIALIGHT

SM LED 0805 ALINGAP R 7 REEL

SM LED 0805 ALINGAP R 7 REEL ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

1,425

1+ $0.045

Buy
  • 1,425 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought