Low

TEXAS INSTRUMENTS  MPY634KP  IC, ANALOG MULTIPLIER, 20V/ uS, 14-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 8V
  • Supply Voltage Range: ± 8V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/152
  •  130/171

Availability

Availability:  92


  • 92 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.54

Buy

Price

Quantity List Price
1 - 9 $22.54
10 - 24 $20.87
25 - 49 $19.20
50 - 99 $18.73
100 - 249 $17.77
250 - 499 $16.34
500 - 999 $15.63
1000+ $14.91
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
14M2085
MPY634KPG4

MPY634KPG4

TEXAS INSTRUMENTS

IC, ANALOG MULTIPLIER, 20V/ uS, 14-DIP

IC, ANALOG MULTIPLIER, 20V/ uS, 14-DIP; No. of Multipliers / Dividers:1; No. of Amplifiers:4; Supply Voltage Min:8V; Supply Voltage Max:18V; Slew Rate:20V/µs; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $19.20 50+ $18.73 100+ $17.77 250+ $16.34 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought