Low

PRO POWER  6491B-2.50MMBLK100M  WIRE, 6491B, BLACK, 2.5MM, 100M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 35M3379
  • Manufacturer Part No 6491B-2.50MMBLK100M

Product Information


  • Conductor Area CSA: 2.5mm²
  • Conductor Material: Copper
  • Conductor Size AWG: -
  • External Diameter: 4.1mm
  • Jacket Color: Black
  • Jacket Material: LSZH (Low Smoke Zero Halogen)
  • No. of Strands x Strand Size: 7 x 0.67mm
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 450V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15


Substitutes

  • 35M3414 - PRO POWER-6491X-2.50MMBLK100M-WIRE, 6491X, BLACK, 2.5MM, 100M

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $94.86

Buy

Price

Quantity List Price
1 - 24 $94.86
25 - 49 $89.87
50 - 99 $85.95
100 - 249 $83.10
250+ $80.60
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
Upgrade
35M3414
6491X-2.50MMBLK100M

6491X-2.50MMBLK100M

PRO POWER

WIRE, 6491X, BLACK, 2.5MM, 100M

WIRE, 6491X, BLACK, 2.5MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:-; Conductor Area CSA:2.5mm2; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $105.50 25+ $99.71 50+ $95.21 100+ $92.31 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought