Low

MOLEX  19002-0001  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H2725
  • Manufacturer Part No 19002-0001

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - Avikrimp 19001 Series
  • SVHC: To Be Advised
  • Series: Avikrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1116
  •  130/1110

Availability

Availability:  5,685


  • 5,685 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.503

Buy

Price

Quantity List Price
1 - 99 $0.503
100 - 499 $0.396
500 - 999 $0.359
1000 - 4999 $0.283
5000 - 9999 $0.25
10000+ $0.235

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of crimp tool which can be used to crimp fully insulated quick disconnect (part number 19002-0001)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for crim tool which can be used to crimp this terminal is 64001-0800 from Molex.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1