Low

INTERNATIONAL RECTIFIER  IR3538MTRPBF  IC, PWN CONTROLLER

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Controller IC Case Style: QFN
  • Digital IC Case Style: QFN
  • Frequency: 1.2MHz
  • Input Voltage: -
  • MSL: -
  • No. of Pins: 56
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: -
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: -
  • Supply Voltage Range: 3.3V

Availability

Availability:  39

(Available until stock is exhausted)


  • 39 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.64

Buy

Price

Quantity List Price Your Price
1 - 9 $9.46 Promotional price $3.64
10 - 99 $6.96 Promotional price $3.64
100 - 249 $5.79 Promotional price $3.64
250 - 499 $5.56 Promotional price $3.64
500 - 999 $5.30 Promotional price $3.64
1000 - 2499 $5.04 Promotional price $3.64
2500+ $4.88 Promotional price $3.64