Low

BUSSMANN BY EATON  BK/HHT  FUSE HOLDER, 5 X 20MM, IN LINE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Fuse Current: 5A
  • Fuse Holder Type: Cartridge In Line Fuse Holder
  • Fuse Size Held: 5mm x 15mm, 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Wire Leaded
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HHT
  • Voltage Rating VAC: 32V
  • Voltage Rating VDC: 32V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1457
  •  130/1446

Availability

Availability:  18,928


  • 18,928 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.15

Buy

Price

Quantity List Price
1 - 9 $3.15
10 - 49 $2.52
50 - 99 $2.30
100 - 249 $2.05
250 - 499 $1.84
500 - 999 $1.63
1000 - 2499 $1.45
2500+ $1.37
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
We are looking for UL approved fuse holders rated at 5amps or greater with 18guage wire on both ends.
They must have a UL approved number.

Are the Newark part number 91F4760 UL approved?

We need about 100-200 of these.

thanks,

Barry
2 years, 10 months ago
by
Barrybgb
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
5amps in line Fuse with Holder Terminals,Wire Leads,Newark order code 03B772.
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1