Low

TEXAS INSTRUMENTS  LP5524TM-5/NOPB  IC, PARALLEL LED DRIVER, uSMD-9

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 54M4758
  • Manufacturer Part No LP5524TM-5/NOPB

Product Information


  • Device Topology: -
  • Dimming Control Type: PWM
  • Driver Case Style: µSMD
  • Input Voltage: 2.7V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LED Driver Application: Sub Display Backlight, Keypad LED Backlight
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Topology: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/247

Availability

Availability:  255

(Available until stock is exhausted)


  • 255 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.575

Buy

Price

Quantity List Price Your Price
1 - 9 $1.88 Promotional price $0.575
10 - 24 $1.69 Promotional price $0.575
25 - 49 $1.47 Promotional price $0.575
50 - 99 $1.38 Promotional price $0.575
100 - 249 $1.36 Promotional price $0.575
250 - 499 $1.21 Promotional price $0.575
500 - 999 $0.926 Promotional price $0.575
1000 - 999999999 $0.777 Promotional price $0.575