Low

NTE ELECTRONICS  2N7000  MOSFET, N CH, 60V, 1.2OHM, 200mA, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 200mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 1.2ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 350mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 800mV
  • Transistor Case Style: TO-92
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 15 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.462

Buy

Price

Quantity List Price
1 - 99 $0.462
100 - 499 $0.437
500 - 999 $0.429
1000 - 1999 $0.416
2000+ $0.395
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
58K9650
2N7000

2N7000

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; No. of Pins:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

18,277

1+ $0.389 10+ $0.247 100+ $0.104 1000+ $0.074 more…

Buy
  • 18,277 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought