Low

DIALIGHT  507-3918-1472-600  LAMP, IND, INCAND, 8.38MM, GREEN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 25F1177
  • Manufacturer Part No 507-3918-1472-600

Product Information


  • Bulb Size: 8.38mm
  • Current Rating: 40mA
  • Lamp Base Type: Wire Leaded
  • Lens Shape: Round
  • Luminous Intensity: 300mcd
  • Mounting Hole Dia: 7.14mm
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 28V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1351
  •  130/1332

Availability

Availability:  258


  • 258 in stock for same day shipping
 
Check stock and lead times
  • 140 Further stock expected to ship on Feb 1, 2015
  • 150 Further stock expected to ship on Feb 15, 2015
  • Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.72

Buy

Price

Quantity List Price
1 - 24 $7.72
25 - 99 $6.67
100 - 249 $5.35
250 - 499 $4.38
500 - 999 $4.21
1000 - 2999 $3.86
3000 - 5999 $3.73
6000+ $3.62