Low

MOLEX  47346-0001  CONNECTOR, MICRO USB B, RCPT, 5POS, R/A SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 47M0505
  • Manufacturer Part No 47346-0001

Product Information


  • Connector Mounting: PCB
  • Connector Type: USB Micro B
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Gender: Receptacle
  • No. of Contacts: 5
  • SVHC: To Be Advised
  • Series: 47346

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/829
  •  130/822

Availability

Availability:  11,670


  • 11,670 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.17

Buy

Price

Quantity List Price
1 - 9 $1.17
10 - 24 $1.02
25 - 49 $0.954
50 - 99 $0.914
100 - 249 $0.823
250 - 499 $0.755
500 - 999 $0.716
1000+ $0.585
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
17X0438
47346-0001

47346-0001

MOLEX

CONNECTOR, MICRO USB B, RCPT, 5POS, R/A SMD, FULL REEL

CONNECTOR, MICRO USB B, RCPT, 5POS, R/A SMD, FULL REEL; Connector Type:USB Micro B; Series:47346; Gender:Receptacle; No. of Contacts:5; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28,000

14000+ $0.412

Buy
  • 28,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought