Low

TE CONNECTIVITY / AMP  41969-2  CRIMP TERMINAL, FEMALE, PK100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Insulator Color: -
  • Insulator Material: -
  • Product Range: TE - FASTON 250 Series
  • SVHC: To Be Advised
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  70

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.00

Buy

Price

Quantity List Price
1 - 9 $24.00
10 - 24 $20.00
25 - 49 $19.00
50 - 99 $18.00
100+ $17.00
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool for terminals (part number 41969-2)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is 91514-1 from TE Connectivity.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1