Low

ANALOG DEVICES  AD9957BSVZ  IC, UP CONVERTER, 60MHZ-1GHZ, TQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 50M0846
  • Manufacturer Part No AD9957BSVZ

Product Information


  • Frequency Max: 1GHz
  • Frequency Min: 60MHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: TQFP
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V, 3.135V to 3.465V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/105

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.11

Buy

Price

Quantity List Price
1 - 4 $36.11
5 - 9 $34.80
10 - 24 $33.93
25 - 49 $32.19
50 - 99 $30.24
100 - 249 $29.37
250+ $27.41
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
50M0847
AD9957BSVZ-REEL

AD9957BSVZ-REEL

ANALOG DEVICES

IC,RF Modulator,TQFP,100PIN,PLASTIC

IC,RF Modulator,TQFP,100PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $30.02 2000+ $28.28 3000+ $26.76

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought