Low

VISHAY SEMICONDUCTOR  1N4734A-TR  ZENER DIODE, 1.3W, 5.6V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1.3W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 5.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/353
  •  130/353

Availability

Availability:  19,759


  • 19,759 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.139

Buy

Price

Quantity List Price
1 - 9 $0.139
10 - 99 $0.119
100 - 249 $0.108
250 - 499 $0.093
500 - 999 $0.058
1000+ $0.048
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
55R1225
1N4734A-TR

1N4734A-TR

VISHAY SEMICONDUCTOR

ZENER DIODE, 1.3W, 5.6V, DO-41, FULL REEL

ZENER DIODE, 1.3W, 5.6V, DO-41, FULL REEL; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50,000

1+ $0.032

Buy
  • 50,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
90R9421
1N4734A

1N4734A

MULTICOMP

ZENER DIODE, 1W, 5.6V, DO-41

ZENER DIODE, 1W, 5.6V, DO-41; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,727

1+ $0.134 10+ $0.079 50+ $0.06 100+ $0.056 more…

Buy
  • 4,727 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
18M3504
1N4734A-TAP

1N4734A-TAP

VISHAY SEMICONDUCTOR

ZENER DIODE, 1.3W, 5.6V, DO-41

ZENER DIODE, 1.3W, 5.6V, DO-41; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Cut Tape; Breakdown Voltage:5.6V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,189

1+ $0.04 Promotional price 10+ $0.04 Promotional price 100+ $0.04 Promotional price 250+ $0.04 Promotional price more…

Buy
  • 16,189 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
05R0359
1N4734ATR

1N4734ATR

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 5.6V, DO-41

ZENER DIODE, 1W, 5.6V, DO-41; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; Diode Type:Zener; Filter Terminals:Axial Leaded; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,173

1+ $0.028 Promotional price 10+ $0.028 Promotional price 100+ $0.028 Promotional price 1000+ $0.028 Promotional price

Buy
  • 3,173 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
83C2505
1N4734ATR

1N4734ATR

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 5.6V, DO-41, FULL REEL

ZENER DIODE, 1W, 5.6V, DO-41, FULL REEL; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.021

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
28X7129
1N4734A-TAP

1N4734A-TAP

VISHAY SEMICONDUCTOR

DIODE, ZENER, 5.6V, 1.3W, DO-204AL, FULL REEL

DIODE, ZENER, 5.6V, 1.3W, DO-204AL, FULL REEL; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1.3W; Diode Case Style:DO-204AL; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel

  Write a Review | Ask a Question

0

25000+ $0.031

Buy
    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought