Low

VISHAY SEMICONDUCTOR  TSAL6100  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 130mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 10°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1377

Availability

Availability:  5,648


  • 5,648 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.14

Buy

Price

Quantity List Price Your Price
1 - 9 $0.215 Promotional price $0.14
10 - 49 $0.196 Promotional price $0.14
50 - 99 $0.184 Promotional price $0.14
100 - 499 $0.17 Promotional price $0.12
500 - 999 $0.147 Promotional price $0.12
1000 - 3999 $0.135 Promotional price $0.12
4000 - 7999 $0.131 Promotional price $0.12
8000 - 999999999 $0.11 Promotional price $0.11