Low

NEUTRIK  NC3FD-L-1  CONNECTOR, XLR, JACK, 3POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NEUTRIK
  • Newark Part No.: 50F2704
  • Manufacturer Part No NC3FD-L-1

Product Information


  • Connector Body Material: Metal
  • Connector Mounting: Panel
  • Connector Type: XLR
  • Contact Plating: Silver
  • Contact Termination: Solder
  • Gender: Jack
  • No. of Contacts: 3
  • SVHC: No SVHC (16-Dec-2013)
  • Series: DL

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/997
  •  130/991

Availability

Availability:  128


  • 128 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.83

Buy

Price

Quantity List Price
1 - 9 $4.83
10 - 24 $4.36
25 - 49 $4.03
50 - 99 $3.85
100 - 199 $3.67
200 - 499 $3.48
500 - 999 $3.36
1000+ $3.10
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
11M0630
SPC21435

SPC21435

MULTICOMP

CONNECTOR, XLR, JACK, 3POS

CONNECTOR, XLR, JACK, 3POS; Gender:Jack; No. of Contacts:3; Contact Termination:Solder; Connector Mounting:Panel; Connector Body Material:Metal; Contact Plating:Silver; Connector Type:XLR; Pin Size:2.6mm; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

76

1+ $5.75 Promotional price 10+ $5.75 Promotional price 25+ $5.51 Promotional price 50+ $5.01 Promotional price more…

Buy
  • 76 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks
19P1975
SVP561N

SVP561N

MULTICOMP

CONNECTOR, XLR, JACK, 3POS

CONNECTOR, XLR, JACK, 3POS; Gender:Jack; No. of Contacts:3; Contact Termination:Solder; Connector Mounting:Panel; Connector Body Material:Plastic; Contact Plating:Silver; Connector Color:Black; Connector Type:XLR; Pin Size:2.4mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

121

1+ $0.854 Promotional price 10+ $0.854 Promotional price 25+ $0.854 Promotional price 100+ $0.854 Promotional price more…

Buy

(Available until stock is exhausted)

  • 121 in stock for same day shipping

see cut-off times

14N8166
SPC24106

SPC24106

MULTICOMP

CONNECTOR, XLR, JACK, 3POS

CONNECTOR, XLR, JACK, 3POS; Gender:Jack; No. of Contacts:3; Contact Termination:Solder; Connector Mounting:Panel; Connector Body Material:Metal; Contact Plating:Silver; Color:Nickel; Connector Type:XLR; Pin Size:2.3mm; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.62 Promotional price 250+ $1.52 Promotional price 500+ $1.45 Promotional price

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought