Low

TE CONNECTIVITY / AMP  6-87756-8  CONTACT, RECEPTACLE, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/751
  •  130/750

Availability

Availability:  54,638


  • 54,638 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.45

Buy

Price

Quantity List Price
1 - 9 $0.45
10 - 24 $0.425
25 - 49 $0.382
50 - 99 $0.34
100 - 249 $0.326
250 - 499 $0.297
500 - 999 $0.283
1000+ $0.233
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
52K3819
6-87756-7

6-87756-7

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 26-22AWG, CRIMP

CONTACT, SOCKET, 26-22AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:AMPMODU MOD IV Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22,512

1+ $0.40 10+ $0.38 25+ $0.325 50+ $0.276 more…

Buy
  • 22,512 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
90F5086
1-87756-8
Technical Data Sheet}
No Not RoHS compliant

1-87756-8

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: No

  Write a Review | Ask a Question

825

1+ $0.73 10+ $0.639 25+ $0.601 50+ $0.576 more…

Buy

(Available until stock is exhausted)

  • 825 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought