Low

NTE ELECTRONICS  R95-125  DIN RAIL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 10M0361
  • Manufacturer Part No R95-125

Product Information


  • Accessory Type: DIN Rail
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1641

Availability

Availability:  146


  • 146 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.25

Buy

Price

Quantity List Price
1 - 49 $11.25
50 - 99 $10.72
100 - 499 $10.51
500 - 999 $10.20
1000+ $9.67
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
19C7295
SPC10576

SPC10576

MULTICOMP

DIN MOUNTING RAIL, 35MM, STEEL

DIN MOUNTING RAIL, 35MM, STEEL; Accessory Type:DIN Mounting Rail; For Use With:Racks & Cabinets; Length:1m; Height:7.5mm; Width:35mm; Rail Material:Steel; Fixing Centers:36mm; Body Material:Steel; External Width:35mm; Material:Steel ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,968

1+ $8.39 10+ $7.22 25+ $6.79

Buy
  • 1,968 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
08N2972
SPC23698

SPC23698

MULTICOMP

DIN MOUNTING RAIL, 35MM, ALUMINIUM

DIN MOUNTING RAIL, 35MM, ALUMINIUM; Accessory Type:DIN Mounting Rail; For Use With:-; Length:1m; Height:7.5mm; Width:35mm; Rail Material:Aluminium; Fixing Centers:36mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

298

1+ $13.92 50+ $11.44 100+ $10.60 250+ $9.64 more…

Buy
  • 298 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Suggested Substitutes
92N4514
3270

3270

MULTICOMP

DIN MOUNTING RAIL,35MM ,ALUMINIUM

DIN MOUNTING RAIL,35MM ,ALUMINIUM; Accessory Type:DIN Mounting Rail; For Use With:Racks & Cabinets; Length:1m; Height:7.3mm; Width:35.03mm; Rail Material:Aluminium; Fixing Centers:35mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

713

1+ $12.63 2+ $12.08 6+ $11.36 11+ $10.32 more…

Buy
  • 713 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought