Low

AVAGO TECHNOLOGIES  HSMA-A100-Q00J1  LED, YELLOW AMBER, 100MCD, 590NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: -
  • Forward Current If: 20mA
  • Forward Voltage: 1.9V
  • LED Color: Yellow Amber
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 100mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 120°
  • Wavelength Typ: 590nm

Availability

Availability:  2,463

(Available until stock is exhausted)


  • 2,463 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.08

Buy

Price

Quantity List Price Your Price
1 - 9 $0.648 Promotional price $0.08
10 - 24 $0.48 Promotional price $0.08
25 - 99 $0.384 Promotional price $0.08
100 - 249 $0.255 Promotional price $0.08
250 - 499 $0.18 Promotional price $0.08
500 - 999 $0.154 Promotional price $0.08
1000+ $0.12 Promotional price $0.08
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
40K0097
HSMA-A100-Q00J1

HSMA-A100-Q00J1

AVAGO TECHNOLOGIES

LED, YELLOW AMBER, 100MCD, 590NM, FULL REEL

LED, YELLOW AMBER, 100MCD, 590NM, FULL REEL; Bulb Size:-; LED Color:Yellow Amber; Luminous Intensity:100mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:590nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

12000+ $0.062

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
09J9451
SML-LX2832SYC-TR

SML-LX2832SYC-TR

LUMEX

LED, YELLOW, 2.4MM, 140MCD, 590NM

LED, YELLOW, 2.4MM, 140MCD, 590NM; Bulb Size:2.4mm; LED Color:Yellow; Luminous Intensity:140mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:590nm; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $0.25 Promotional price 10+ $0.25 Promotional price 100+ $0.25 Promotional price 500+ $0.25 Promotional price

Buy

(Available until stock is exhausted)

  • 13 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought