Low

ALLEGRO MICROSYSTEMS  A3930KJP-T  IC, MOTOR DRIVER 3 PHASE BLDC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: LQFP
  • Motor Type: Three Phase DC Brushless
  • No. of Outputs: 12
  • No. of Pins: 48
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1mA
  • Output Voltage: 50V
  • Packaging: Each
  • Supply Voltage Max: 50V
  • Supply Voltage Min: 5.5V

Availability

Availability:  0

    Supplier lead time 27 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.41

Buy

Price

Quantity List Price
1 - 49 $9.41
50 - 99 $8.52
100 - 249 $7.81
250 - 499 $7.22
500 - 999999999 $6.76
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97M3948
A3930KJPTR-T
Technical Data Sheet}  

A3930KJPTR-T

ALLEGRO MICROSYSTEMS

MOTOR DRIVER, 3P DC BRUSHLESS, LQFP-48, FULL REEL

MOTOR DRIVER, 3P DC BRUSHLESS, LQFP-48, FULL REEL; Motor Type:Three Phase DC Brushless; No. of Outputs:3; Output Current:-; Output Voltage:-; Driver Case Style:LQFP; No. of Pins:48; Supply Voltage Min:5.5V; Supply Voltage Max:50V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4500+ $3.09

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

12X7870
A3930KJPTR-T
Technical Data Sheet}  

A3930KJPTR-T

ALLEGRO MICROSYSTEMS

MOTOR DRIVER, 3P DC BRUSHLESS, LQFP-48

MOTOR DRIVER, 3P DC BRUSHLESS, LQFP-48; Motor Type:Three Phase DC Brushless; No. of Outputs:3; Output Current:-; Output Voltage:-; Driver Case Style:LQFP; No. of Pins:48; Supply Voltage Min:5.5V; Supply Voltage Max:50V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $3.33

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought