Low

KEYSTONE  612  MOUNTING BRACKET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 94F871
  • Manufacturer Part No 612

Product Information


  • Body Length: -
  • External Diameter: -
  • Fastener Material: -
  • SVHC: No SVHC (16-Dec-2013)
  • Size (mm): -
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -
  • Wire Diameter: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/2108
  •  130/2105

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.87

Buy

Price

Quantity List Price
1 - 4 $28.87
5 - 9 $25.11
10 - 24 $21.21
25 - 49 $17.90
50 - 99 $16.35
100+ $15.54
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
75M3240
612

612

KEYSTONE

MOUNTING BRACKET

MOUNTING BRACKET; Size (mm):-; Thread Size - Imperial:4-40; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Accessory Type:Bracket; Body Material:Steel; External Depth:0.375" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

64

1+ $0.243 100+ $0.174 500+ $0.132 1000+ $0.115 more…

Buy
  • 64 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
16N947
8459-0665

8459-0665

MULTICOMP

MOUNTING BRACKET

MOUNTING BRACKET; Size (mm):-; Thread Size - Imperial:-; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Accessory Type:Bracket; Material:Zinc-plated Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $21.60 25+ $19.99 50+ $18.27 100+ $16.83 more…

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought