Low

ANALOG DEVICES  AD5422BREZ  IC, DAC, 16BIT, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 11R1004
  • Manufacturer Part No AD5422BREZ

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: Serial
  • Input Channel Type: Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: 40kSPS
  • Supply Current: 3.9mA
  • Supply Voltage Range: 2.7V to 5.5V
  • Supply Voltage Range - Analog: -26.4V to 0V, 10.8V to 40V
  • Supply Voltage Range - Digital: 2.7V to 5.5V

Availability

Availability:  62


  • 62 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.47

Buy

Price

Quantity List Price
1 - 9 $13.47
10 - 24 $12.68
25 - 49 $12.24
50 - 99 $11.38
100 - 499 $10.73
500 - 999 $10.44
1000 - 2499 $9.51
2500+ $8.72