Low

MULTICOMP  MC36258  AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 23T0587
  • Manufacturer Part No MC36258

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 140A
  • Current Type: DC
  • External Depth: 20mm
  • External Height: 40mm
  • External Width: 40mm
  • Flow Rate - Imperial: 7.7cu.ft/min
  • Flow Rate - Metric: 0.218m³/min
  • Frame Dimensions: 40mm x 40mm x 20mm
  • Frame Size: 40mm
  • Noise Rating: 21dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 5VDC

Find similar products  grouped by common attribute

Availability

Availability:  351


  • 351 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.19

Buy

Price

Quantity List Price
1 - 9 $5.19
10 - 24 $4.88
25 - 49 $4.41
50 - 99 $4.10
100 - 249 $3.71
250 - 499 $3.37
500 - 999 $3.20
1000+ $3.05
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
79R6518
MB40200V2-0000-A99

MB40200V2-0000-A99

SUNON

DC FAN, AXIAL, 40MM X 40MM X 20MM, 5V

DC FAN, AXIAL, 40MM X 40MM X 20MM, 5V; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.22m /min; Noise Rating:21dBA; Bearing Type:Vapo; Series:MagLev ;RoHS Compliant: Yes

  Write a Review | Ask a Question

245

1+ $7.70 50+ $6.94 100+ $6.38 250+ $5.89 more…

Buy
  • 245 in stock for same day shipping

see cut-off times

 
Check more stock
  • 137 Further stock expected to ship on Nov 23, 2014
  • Per the manufacturer, more stock expected week of 2/23/15
23T0611
MC36283

MC36283

MULTICOMP

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:21dBA; Bearing Type:Vapo; Series:-; Current Type:DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

691

1+ $6.87 10+ $6.46 25+ $5.83 50+ $5.43 more…

Buy
  • 691 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
71P8684
MC32906

MC32906

MULTICOMP

AXIAL FAN, 40MM, 5VDC, 142mA

AXIAL FAN, 40MM, 5VDC, 142mA; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:22dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $11.02 250+ $10.57 500+ $10.11

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

58T4645
EB40200S2-0000-999

EB40200S2-0000-999

SUNON

FAN, 40X40X20MM, 5VDC

FAN, 40X40X20MM, 5VDC; Fan Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Flow Rate - Imperial:7.705cu.ft/min; Flow Rate - Metric:13.082m3/h; Noise Rating:21dBA; Bearing Type:Sleeve; Power Connection Type:Wire Leaded; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

391

1+ $4.64 100+ $3.80 250+ $3.48 500+ $3.23 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought