Low

MULTICOMP  FDD5-250  FEMALE DISCONNECT, 6.6X0.8MM, CRIMP, YEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 89K2142
  • Manufacturer Part No FDD5-250

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Vinyl
  • Product Range: MULTICOMP - FDD5 Series
  • SVHC: To Be Advised
  • Series: FDD
  • Stud/Tab Size: 6.6 x 0.8mm
  • Tab Size - Imperial: 0.25" x 0.016"
  • Tab Size - Metric: 6.35mm x 0.4mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.34

Buy

Price

Quantity List Price Your Price
1 - 49 $14.49 Promotional price $6.34
50 - 99 $12.97 Promotional price $6.34
100 - 249 $11.94 Promotional price $6.34
250 - 499 $10.99 Promotional price $6.34
500+ $10.30 Promotional price $6.34