Low

MULTICOMP  FDD1-250  FEMALE DISCONNECT, 6.6X0.8MM, CRIMP, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 89K2132
  • Manufacturer Part No FDD1-250

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Vinyl
  • Product Range: MULTICOMP - FDD1 Series
  • SVHC: To Be Advised
  • Series: FDD
  • Stud/Tab Size: 6.6 x 0.8mm
  • Tab Size - Imperial: 0.25" x 0.016"
  • Tab Size - Metric: 6.35mm x 0.4mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  51


  • 51 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.78

Buy

Price

Quantity List Price Your Price
1 - 49 $10.32 Promotional price $8.78
50 - 99 $9.24 Promotional price $8.78
100 - 249 $8.51 Promotional price $8.51
250 - 499 $7.83 Promotional price $7.83
500+ $7.34 Promotional price $7.34