Low

MOLEX  43030-0002  CONTACT, SOCKET, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 23M6428
  • Manufacturer Part No 43030-0002

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Micro-Fit 3.0 Housings
  • SVHC: To Be Advised
  • Series: Micro-Fit 3.0
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/904
  •  130/899

Availability

Availability:  12,264


  • 12,264 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.223

Buy

Price

Quantity List Price
1 - 9 $0.223
10 - 24 $0.211
25 - 49 $0.157
50 - 99 $0.136
100 - 249 $0.131
250 - 499 $0.112
500 - 9999 $0.108
10000+ $0.095
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp contacts (part number 43030-0002)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 63819-0000 from Molex.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an insertion tool which can be used to insert crimped contacts (part number 43030-0002) into their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool is 63812-0800 from Molex. This tool is designed for inserting Micro-Fit 3.0 series pin & socket contacts into their housings.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged contacts (part number 43030-0002) from their housings?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove the damaged contact is 11-03-0043 from Molex.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
17X0434
43030-0002

43030-0002

MOLEX

CONTACT, SOCKET, 24-20AWG, CRIMP, FULL REEL

CONTACT, SOCKET, 24-20AWG, CRIMP, FULL REEL; Series:Micro-Fit 3.0; For Use With:Micro-Fit 3.0 Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:24AWG;RoHS Compliant: Yes

0  Write a Review | Ask a Question

144,000

12000+ $0.038

Buy
  • 144,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
56H9413
43030-0008

43030-0008

MOLEX

CONTACT, SOCKET, 24-20AWG, CRIMP

CONTACT, SOCKET, 24-20AWG, CRIMP; Series:Micro-Fit 3.0; For Use With:Micro-Fit 3.0 Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

55,279

1+ $0.219 100+ $0.144 500+ $0.132 1000+ $0.11 more…

Buy
  • 55,279 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought