Low

SAMTEC  FTS-105-01-L-D  BOARD-BOARD CONN, HEADER, 10WAY, 2ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SAMTEC
  • Newark Part No.: 11P4652
  • Manufacturer Part No FTS-105-01-L-D

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: FTS

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/791
  •  130/785

Availability

Availability:  1,021


  • 1,021 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 99 $1.78
100 - 499 $1.52
500 - 999 $1.25
1000 - 4999 $1.07
5000 - 9999 $0.963
10000+ $0.921
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
87K0158
M50-3500542

M50-3500542

HARWIN

BOARD-BOARD CONN, HEADER, 10WAY, 2ROW

BOARD-BOARD CONN, HEADER, 10WAY, 2ROW; Series:ARCHER; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination Type:Through Hole; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,840

1+ $1.68 10+ $1.30 100+ $0.992 250+ $0.838 more…

Buy
  • 1,840 in stock for same day shipping

see cut-off times

 
Check more stock
  • 9,840 Further stock expected to ship on Oct 28, 2014
  • 3,000 Further stock expected to ship on Nov 3, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
01R0471
FTS-105-01-S-D

FTS-105-01-S-D

SAMTEC

.050 X .050 C.L. LOW PROFILE TERMINAL STRIP ASSEMBLY

.050 X .050 C.L. LOW PROFILE TERMINAL STRIP ASSEMBLY

  Write a Review | Ask a Question

0

1+ $2.46 10+ $2.15 100+ $1.84 500+ $1.51 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought