Low

STMICROELECTRONICS  LD1117S33TR  IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 1.1V
  • Input Voltage Max: 15V
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 800mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Voltage Regulator Case Style: SOT-223

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  1,513


  • 1,513 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.56

Buy

Price

Quantity List Price
1 - 9 $0.56
10 - 24 $0.449
25 - 99 $0.385
100 - 249 $0.324
250 - 499 $0.272
500 - 999 $0.227
1000 - 2499 $0.147
2500 - 999999999 $0.141
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P7762
LD1117S33TR
Technical Data Sheet}

LD1117S33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Tape & Reel; MSL:-

  Write a Review | Ask a Question

0

5000+ $0.265

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
67H7013
NCP1117ST33T3G
Technical Data Sheet}  

NCP1117ST33T3G

ON SEMICONDUCTOR

IC, LDO VOLT REG, 3.3V, 1A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 1A, SOT-223-3; Input Voltage Min:3.5V; Input Voltage Max:20V; Output Current:1A; Dropout Voltage Vdo:1.2V; No. of Pins:3; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.511 10+ $0.375 25+ $0.169 Promotional price 100+ $0.236 more…

Buy
 
Check more stock
  • 7,950 Further stock expected to ship on Jun 5, 2014
  • 8,000 Further stock expected to ship on Jun 15, 2014
  • Supplier lead time 16 weeks
Contact me when back in stock
61K1219
NCV1117ST33T3G

NCV1117ST33T3G

ON SEMICONDUCTOR

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

  Write a Review | Ask a Question

0

4000+ $0.396 8000+ $0.37 12000+ $0.343

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought