Low

STMICROELECTRONICS  KF50BDT-TR  IC, LDO VOLT REG, 5V, 0.5A, D-PAK-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 400mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 7V
  • LDO Regulator Case Style: TO-252
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Nom.: 5V
  • Packaging: Cut Tape
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/208

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.462

Buy

Price

Quantity List Price
2500+ $0.462