Low

STMICROELECTRONICS  HCF4011BEY  IC, QUAD NAND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: MSL 3 - 168 hours
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/264
  •  130/270

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $0.667

Buy

Price

Quantity List Price
25 - 99 $0.667
100 - 249 $0.574
250 - 499 $0.499
500 - 999 $0.411
1000 - 2499 $0.327
2500+ $0.314
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
60K5095
CD4011BE

CD4011BE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14

IC, QUAD NAND GATE, 2I/P, 60NS, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,832

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 4,832 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
67K0078
CD4011UBE

CD4011UBE

TEXAS INSTRUMENTS

IC, QUAD NAND GATE, 2I/P, DIP-14

IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,254

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 2,254 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
45J1016
MC14011UBCPG

MC14011UBCPG

ON SEMICONDUCTOR

IC, QUAD NAND GATE, 2I/P, DIP-14

IC, QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

660

1+ $0.234 Promotional price 10+ $0.234 Promotional price 100+ $0.234 Promotional price 1000+ $0.20 Promotional price more…

Buy

(Available until stock is exhausted)

  • 660 in stock for same day shipping

see cut-off times

Customers Also Bought