Low

H S MARSTON  05DN-01000-A-100  HEAT SINK, EXTRUSION, 3.4°C/W, ALUMINIUM ALLOY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: H S MARSTON
  • Newark Part No.: 08WX9502
  • Manufacturer Part No 05DN-01000-A-100

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.551"
  • External Height - Metric: 14mm
  • External Length - Imperial: 3.937"
  • External Length - Metric: 100mm
  • External Width - Imperial: 4.252"
  • External Width - Metric: 108mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: -
  • SVHC: To Be Advised
  • Thermal Resistance: 3.4°C/W

Availability

Availability:  21

(Available until stock is exhausted)


  • 21 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.47

Buy

Price

Quantity List Price Your Price
1 - 49 $7.04 Promotional price $3.47
50 - 99 $6.36 Promotional price $3.47
100 - 249 $5.86 Promotional price $3.47
250 - 499 $5.40 Promotional price $3.47
500+ $5.05 Promotional price $3.47