Low

ANALOG DEVICES  ADM232AANZ  IC, RS232 TRANSCEIVER 200KBPS 5.5V DIP16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K2024
  • Manufacturer Part No ADM232AANZ

Product Information


  • Device Type: RS232 Transceiver
  • Driver Case Style: DIP
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  272


  • 272 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.54

Buy

Price

Quantity List Price
1 - 9 $2.54
10 - 24 $2.27
25 - 49 $2.05
50 - 99 $1.91
100 - 499 $1.86
500 - 999 $1.68
1000 - 2499 $1.51
2500 - 999999999 $1.26
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
i have an apparently dead socketed MAX233CPP and want to replace it. can i use the AMD232AANZ as a direct replacement, with no other changes to the circuit? thanks!
2 years, 2 months ago
by
raould
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
AMD232AANZ is not an direct drop in replacement for MAX233CPP, because MAX233CPP comes with 20 pin DIP pacakage where as AMD232AANZ comes with16-Lead PDIP package.
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24R0083
SP232AEP-L
Technical Data Sheet}  

SP232AEP-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

636

1+ $1.29 25+ $0.973 100+ $0.827 250+ $0.705 more…

Buy
  • 636 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought