Low

ANALOG DEVICES  ADG704BRMZ  IC, ANALOG MULTIPLEXER, 4 X 1, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K1493
  • Manufacturer Part No ADG704BRMZ

Product Information


  • Analog Multiplexer Case: SOIC
  • Analog Switch Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Multiplexer Configuration: 4:1
  • No. of Circuits: 1
  • No. of Pins: 10
  • On State Resistance Max: 2.5ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 1nA
  • Supply Voltage Range: 1.8V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/150
  •  130/168

Availability

Availability:  47


  • 47 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Oct 13, 2014
  • Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.74

Buy

Price

Quantity List Price
1 - 9 $2.74
10 - 24 $2.49
25 - 99 $2.22
100 - 249 $1.99
250 - 499 $1.78
500 - 999 $1.55
1000 - 2499 $1.28
2500+ $1.21
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
59K1495
ADG704BRMZ-REEL7

ADG704BRMZ-REEL7

ANALOG DEVICES

IC, ANALOG MULTIPLEXER, 4 X 1, MSOP-10, FULL REEL

IC, ANALOG MULTIPLEXER, 4 X 1, MSOP-10, FULL REEL; No. of Circuits:1; On State Resistance Max:4ohm; Supply Voltage Range:1.8V to 5.5V; Analog Multiplexer Case:SOIC; No. of Pins:10; Multiplexer Configuration:4:1; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $1.48 2000+ $1.40 3000+ $1.31

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
48F6096
ADG704BRM
CAD CadSoft_EAGLE
No Not RoHS compliant

ADG704BRM

ANALOG DEVICES

Multiplexer IC

Multiplexer IC; No. of Channels:4; No. of Pins:10; Leaded Process Compatible:No; Leakage Current:0.01nA; On Resistance Rds(on):2.5ohm; Package / Case:10-uSOIC; Peak Reflow Compatible (260 C):No; Single Supply Voltage Min (+V):1.8V ;RoHS Compliant: No

  Write a Review | Ask a Question

200

1+ $1.95 Promotional price 10+ $1.95 Promotional price 25+ $1.68 Promotional price 50+ $1.68 Promotional price more…

Buy

(Available until stock is exhausted)

  • 200 in stock for same day shipping

see cut-off times

59K1494
ADG704BRMZ-REEL

ADG704BRMZ-REEL

ANALOG DEVICES

IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,10PIN,PLASTIC

IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,10PIN,PLASTIC

  Write a Review | Ask a Question

0

3000+ $1.48 6000+ $1.40 9000+ $1.31

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

09B7139
ADG704BRM-REEL

ADG704BRM-REEL

ANALOG DEVICES

IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,10PIN,PLASTIC

IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,10PIN,PLASTIC

  Write a Review | Ask a Question

0

3000+ $1.76 6000+ $1.64 9000+ $1.55

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

09B7140
ADG704BRM-REEL7

ADG704BRM-REEL7

ANALOG DEVICES

IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,10PIN,PLASTIC

IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,TSSOP,10PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $1.76 2000+ $1.64 3000+ $1.55

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought