Low

STMICROELECTRONICS  STGW35NB60SD  IGBT, TO-247

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.7V
  • DC Collector Current: 70A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-247
  • Transistor Type: IGBT

Availability

Availability:  24

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.77

Buy

Price

Quantity List Price
1 - 9 $4.77
10 - 24 $4.07
25 - 99 $3.59
100 - 249 $3.25
250 - 499 $2.96
500 - 999 $2.72
1000 - 2499 $2.43
2500+ $2.25
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
19K8363
IRG4PC50FDPBF

IRG4PC50FDPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 70A

SINGLE IGBT, 600V, 70A; DC Collector Current:70A; Collector Emitter Saturation Voltage Vce(on):1.79V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,948

1+ $5.07 Promotional price 10+ $5.07 Promotional price 100+ $4.34 Promotional price 250+ $4.34 Promotional price more…

Buy
  • 2,948 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
63J7528
IRG4PC50SPBF

IRG4PC50SPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 70A

SINGLE IGBT, 600V, 70A; DC Collector Current:70A; Collector Emitter Saturation Voltage Vce(on):1.62V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,175

1+ $7.04 10+ $4.82 100+ $3.84 250+ $3.63 more…

Buy
  • 1,175 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
63J7524
IRG4PC50FPBF

IRG4PC50FPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 70A

SINGLE IGBT, 600V, 70A; DC Collector Current:70A; Collector Emitter Saturation Voltage Vce(on):1.79V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

123

1+ $3.54 Promotional price 10+ $3.54 Promotional price 100+ $3.03 Promotional price 250+ $3.03 Promotional price more…

Buy
  • 123 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
58K1593
HGTG30N60C3D

HGTG30N60C3D

FAIRCHILD SEMICONDUCTOR

IGBT,N CH,600V,63A,TO-247

IGBT,N CH,600V,63A,TO-247; DC Collector Current:63A; Collector Emitter Saturation Voltage Vce(on):1.5V; Power Dissipation Pd:208W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

593

1+ $7.44 10+ $6.10 100+ $5.05 500+ $4.61 more…

Buy
  • 593 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought