Low

MICRON  M25P80-VMW6G  IC, FLASH MEM, 8MBIT, 75MHZ, 8-WSOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICRON
  • Newark Part No.: 26M1754
  • Manufacturer Part No M25P80-VMW6G

Product Information


  • Access Time: -
  • Clock Frequency: 75MHz
  • Flash Memory Configuration: 1M x 8bit
  • IC Interface Type: Serial, SPI
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: WSOIC
  • Memory Size: 8Mbit
  • Memory Type: Flash
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  419


  • 419 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.27

Buy

Price

Quantity List Price
1 - 99 $1.27
100 - 249 $1.15
250 - 499 $1.04
500 - 999 $0.938
1000+ $0.863

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Hello, Can you send me Numonyx M25P80VMW6G marking picture?
Thanks in advance.
3 years, 2 months ago
by
Peggie
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Here are pictures of stock# 26M1754 (M25P80-VMW6G) we have in bin. I hope this helps.
Images for this Answer
(click to see full-size image)
User submitted photo
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1